You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45W LED Panel Light, 6500K, 595x595mm -
PELL0038
Product Range Selector (Pro Elec LED Panel Lights)
See all from this product rangeProduct Overview
- Durable aluminium housing for superior heat dissipation
- High light transmission rate
- Lumen output: 3600lm (80lm/W)
- LED Driver is built in
- Approx. 30,000 hours lifespan
- Dimensions: 595x595mm
- Energy Rating: E
Product Information
- :
- Panel Lighting
- :
- -
- :
- -
- :
- 240V
- :
- Pro Elec LED Panel Lights
Technical Documents (3)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.58 (£23.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.