You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5kW 7 Fin Oil Filled Radiator, White -
PELL0205-UK
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0205-UK
- Order Code:
- HG01186
- Product Range
- -
- Technical Datasheet:
- PELL0205-UK Datasheet
Product Overview
- 3x Power settings
- Wide base for stability
- Cord storage for cable
- Suitable for domestic & office environments
- This product is only suitable for well insulated spaces or occasional use
Product Information
- :
- 1.5kW
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- 3
- :
- -
- :
- UK Type G
Technical Documents (2)
225 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,426 more will be available week commencing 02/09/25
574 more will be available week commencing 14/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
2,426 more will be available week commencing 02/09/25
574 more will be available week commencing 14/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.52 (£37.82) | ( ) |
3+ | £29.63 (£35.56) | ( ) |
5+ | £27.73 (£33.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.