You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5kW 11 Fin Oil Filled Radiator, White -
PELL0209-UK
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0209-UK
- Order Code:
- HG01190
- Product Range
- -
- Technical Datasheet:
- PELL0209-UK Datasheet
Product Overview
- 3x Power settings
- Wide base for stability
- Cord storage for cable
- Suitable for domestic & office environments
- This product is only suitable for well insulated spaces or occasional use
Product Information
- :
- 2.5kW
- :
- 240V
- :
- 580mm
- :
- 505mm
- :
- 135mm
- :
- 3
- :
- -
- :
- UK Type G
Technical Documents (2)
Available for back order
Deliveries start from 23/09/25
Order now. Pay nothing until products are dispatched1,704 more will be available week commencing 23/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.84 (£43.01) | ( ) |
3+ | £33.62 (£40.34) | ( ) |
5+ | £31.89 (£38.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.