You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V,1A, 12W, Euro 2 Pin, Plug In Power Supply, 2.1mm Plug -
PELL0219
Product Overview
- Fixed EU plug
- Lead length: 1.5m
- Dimensions (LxWxH): 68.1x30.7×80.6mm
- Short circuit and over current protection
- Operating Temperature: 0℃ to +40℃
- Approved to EN62368-1
- Barrel Plug 2.1mm x 5.5mm
Product Information
- :
- -
- :
- 1 Output
- :
- 12W
- :
- 12V
- :
- 1A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- EU
Technical Documents (0)
556 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 22/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
500 more will be available week commencing 22/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.65 (£5.58) | ( ) |
5+ | £4.45 (£5.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.