You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2A, 24W, Euro 2-Pin, Plug In Power Supply, 2.1mm Plug -
PELL0223
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0223
- Order Code:
- PW04818
- Product Range
- Pro Elec Euro 12V Power Supplies
Product Range Selector (Pro Elec Euro 12V Power Supplies)
See all from this product rangeProduct Overview
- Fixed EU plug
- Lead length: 1.5m
- Dimensions (LxWxH): 65.5 x 39.5 x 65.3mm
- Short circuit protection
- Operating Temperature: 0℃ to +40℃
- Approved to EN60950-1 and EN62368-1
- Barrel plug: 2.1x5.5mm
- Input Voltage: 100-240V
Product Information
- :
- -
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Pro Elec Euro 12V Power Supplies
- :
- EU
Technical Documents (0)
Available for back order
Deliveries start from 19/09/25
Order now. Pay nothing until products are dispatched227 more will be available week commencing 19/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.71 (£6.85) | ( ) |
5+ | £5.41 (£6.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.