You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5A, Micro USB Mains Charger with Built in Micro USB Lead, White -
PELL0240
Product Overview
- Fitted with 1.5m Micro USB lead
- Small and compact UK plug design
- Protections: Over-Voltage, short circuit and over-current
- Approvals: CE
- Level VI ErP/EuP efficiency compliant
Product Information
- :
- ITE
- :
- 1 Output
- :
- 7.5W
- :
- 5V
- :
- 1.5A
- :
- -
- :
- -
- :
- USB Micro
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- UK Type G
Technical Documents (0)
293 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 28/08/25
500 more will be available week commencing 28/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.58 (£4.30) | ( ) |
5+ | £3.21 (£3.85) | ( ) |
10+ | £2.90 (£3.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.