You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2A, Micro USB Mains Charger with Built in Micro USB Lead - 

PELL0241

PELL0241 - 2A, Micro USB Mains Charger with Built in Micro USB Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0241
Order Code:
PW04826
Product Range
-

Product Overview

  • Fitted with 1.5m Micro USB lead
  • Small and compact UK plug design
  • Protections: Over-Voltage, short circuit and over-current
  • Approvals: CE
  • Level VI ErP/EuP efficiency compliant

Product Information


:
ITE

:
1 Output

:
10W

:
5V

:
2A

:
-

:
-

:
USB Micro

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1,058 In stock

500 more will be available week commencing 04/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£4.12 ( £4.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.12 (£4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.56 (£4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --