You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Floodlight, 30W, 2400lm, 6000K, White, IP65 - 

PELL0280

PELL0280 - LED Floodlight, 30W, 2400lm, 6000K, White, IP65
PELL0280 - LED Floodlight, 30W, 2400lm, 6000K, White, IP65
PELL0280 - LED Floodlight, 30W, 2400lm, 6000K, White, IP65
PELL0280 - LED Floodlight, 30W, 2400lm, 6000K, White, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0280
Order Code:
LA09053

Product Overview

Compact yet powerful LED floodlight, ideal for use in either industrial or residential settings.
  • Aluminium body with a tempered glass cover
  • Daylight white (6000K) LED colour temperature
  • Fitted with 1m, bare-ended mains cable
  • Non-dimmable

Product Information


:
LED

:
30W

:
6000K

:
2400lm

:
-

:
IP65

:
147mm

:
40mm

:
208mm

:
F

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

61 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£7.76 ( £9.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.76 (£9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.10 (£8.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.98 (£8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --