You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Floodlight with PIR Sensor, 10W, 700lm, 6000K, Black, IP44 -
PELL0295
Product Overview
- Adjustable time, sensitivity and lux settings
- Robust aluminium body
- Daylight white (6000K) LED colour temperature
- Fitted with 1m, bare-ended mains cable
- Non-dimmable
- Detection range: 8m
- Energy Rating: F
Product Information
- :
- 10W
- :
- 120°
- :
- 8m
- :
- 6000K
- :
- 700lm
- :
- IP44
- :
- 87mm
- :
- 162mm
- :
- 58mm
- :
- -
- :
- -
Technical Documents (3)
149 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.04 (£9.65) | ( ) |
| 3+ | £7.46 (£8.95) | ( ) |
| 5+ | £6.78 (£8.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























