You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switching Desktop Power Supply (Level VI), 12V, 5A, 60W, IEC C14, 2.5mm Plug -
PELL0305
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0305
- Order Code:
- PW04959
- Product Range
- -
- Technical Datasheet:
- PELL0305 Datasheet
Product Overview
- 2.5mm DC Plug connector
- 88% Efficiency rating
- Efficiency Level VI
- IEC C14 input connector
- 12V, 1.5A rated
- Approved to EN55032
- Lead length: 1.5m
- Dimensions (WxHxD): 122x34x54mm
Product Information
- :
- -
- :
- 1 Output
- :
- 60W
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
1,249 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,008 more will be available week commencing 04/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
1,008 more will be available week commencing 04/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.02 (£13.22) | ( ) |
3+ | £10.61 (£12.73) | ( ) |
5+ | £9.86 (£11.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.