You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Dehumidifier, 40L Capacity -
PELL0310
Product Overview
- Built-in, digital control panel
- Washable dust filter
- Removeable water tank
- Two fan speed settings
- 1-24 hour timer
- Easy mobility with attached wheels
- Water tank capacity: 8.0L
- Airflow: 250m3/h
- Power rating: 750W
- Dimensions (WxHxD): 360x610x360mm
Product Information
- :
- Dehumidifier
Technical Documents (1)
62 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £151.93 (£182.32) | ( ) |
3+ | £140.25 (£168.30) | ( ) |
5+ | £133.64 (£160.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.