You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Floodlight, 6000K, 800lm, IP65 -
PELL0348
Product Overview
- 18 LED / 800lm
- Voltage: 220-240V
- Dimensions: 124x95x30mm
- Aluminium polycarbonate and toughened glass design
- IP65 Rating
- Cable length: 150mm
Product Information
- :
- LED
- :
- 10W
- :
- 6000K
- :
- 800lm
- :
- -
- :
- IP65
- :
- 124mm
- :
- 30mm
- :
- 95mm
- :
- E
- :
- -
Technical Documents (3)
140 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.92 (£4.70) | ( ) |
3+ | £3.78 (£4.54) | ( ) |
5+ | £3.46 (£4.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.