You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 12V DC, 7.5A, 90W, 2.5mm Plug -
PELL0405
Product Overview
- Up to 88% efficiency rating
- Efficiency Level VI
- IEC C14 input connector
- 2.5mm DC plug connector
- Lead length: 1.2m
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- 12V
- :
- 7.5A
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
135 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
300 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.08 (£14.50) | ( ) |
3+ | £11.08 (£13.30) | ( ) |
5+ | £10.65 (£12.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.