You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5kW Convection Panel Heater, White - 

PELL0414

PELL0414 - 1.5kW Convection Panel Heater, White
PELL0414 - 1.5kW Convection Panel Heater, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELL0414
Order Code:
HG01409
Product Range
Pro Elec - Convection Heaters

Product Range Selector (Pro Elec - Convection Heaters)

See all from this product range

Product Overview

he Pro Elec PELL0414 1.5kW Convection Panel Heater offers efficient heating with a sleek white design. It features an LED digital controller with temperature settings ranging from 5°C to 35°C, a weekly timer, and an open window function for energy savings. The anti-frost function maintains a temperature of 7°C to prevent freezing. The heater can be wall-mounted or used with the included feet for freestanding placement.
  • LED Digital controller
  • Temperature setting: 5-35°C
  • Weekly timer
  • Open window function
  • Anti-frost function: maintain the temp at 7°C
  • Overheat safety protection
  • Wall mounting kit & feet provided

Contents

Convection heater, Wall mounting template, 4x Wall plugs, 4x 40mm Screws, 2x Feet, 8x 14mm Screws & Instruction manual

Product Information


:
1.5kW

:
230V

:
400mm

:
700mm

:
95mm

:
Pro Elec - Convection Heaters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

199 In stock Need more?

???PF_PDP_RSP_SUP???

£42.75 ( £51.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.75 (£51.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --