You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100 LED Warm White String Lights with Timer, 5.9m -
PELL0422
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0422
- Order Code:
- LP14563
- Product Range
- Pro Elec - String Lights
Product Range Selector (Pro Elec - String Lights)
See all from this product rangeProduct Overview
- Super Bright LEDs: Equipped with 100 LEDs that provide a radiant and inviting glow, perfect for any setting
- Energy Efficient: These LED lights consume minimal energy, making them cost-effective for long-term use
- Suitable for All Year Round: Whether for festive celebrations, garden parties, or indoor décor, these lights are durable and perfect for use in any season
- 8 Different Lighting Modes: Easily switch between various effects like twinkle, fade, or steady-on to create the perfect ambiance for any occasion
- Designed for versatility, these string lights are weather-resistant, making them suitable for both indoor living spaces and outdoor environments
Product Information
- :
- String Lights
- :
- Mains
- :
- 5.9m
- :
- 100LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Green
- :
- 6Hr On / 18Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 5m
- :
- -
- :
- -
- :
- No
- :
- 230V
- :
- LED
- :
- Pro Elec - String Lights
- :
- UK Type G
Technical Documents (0)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
144 more will be available week commencing 15/10/25
144 more will be available week commencing 15/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.59 (£5.51) | ( ) |
5+ | £4.24 (£5.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.