You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 LED Warm White Battery Operated Fairy Lights with Timer, 2.3m -
PELL0455
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELL0455
- Order Code:
- LP14596
- Product Range
- Pro Elec - Battery Operated Lights
Product Range Selector (Pro Elec - Battery Operated Lights)
See all from this product rangeProduct Overview
- Super Bright LEDs: Equipped with 24 LEDs that provide a radiant and inviting glow, perfect for any setting
- Energy Efficient: These LED lights consume minimal energy, making them cost-effective for long-term use
- Suitable for indoor or outdoor use, these lights are perfect for any occasion, from festive events to daily décor
- 8 Different Lighting Modes: Easily switch between various effects like twinkle, fade, or steady-on to create the perfect ambiance for any occasion
- Powered by 3x AA batteries (not included)
Product Information
- :
- Battery Operated Lights
- :
- Battery
- :
- 2.3m
- :
- 24LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Green
- :
- 6Hr On / 18Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 0.3m
- :
- -
- :
- -
- :
- -
- :
- No
- :
- LED
- :
- Pro Elec - Battery Operated Lights
- :
- -
Technical Documents (0)
60 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 15/10/25
504 more will be available week commencing 06/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
120 more will be available week commencing 15/10/25
504 more will be available week commencing 06/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.64 (£1.97) | ( ) |
5+ | £1.52 (£1.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.