You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD Charger, 2 Port, 1x USB A, 1x USB C, 12W, Black -
PELL0481
Product Overview
- Power Delivery (PD) and QuickCharge (QC) for fast charging
- Suitable for charging smartphones, tablets, and other USB-enabled devices
- 110-240V AC input
- PD output: 5V @ 3A, 9V @ 2.22A, 12V @ 1.67A, max. 20W
- QC output: 5V @ 3A, 9V @ 2A, 12V @ 1.5A, max. 18W
- PD + QC output: 5V @ 3.1A, max. 15.5W
Product Information
- :
- Household
- :
- 1 Output
- :
- 20W
- :
- 9V
- :
- 2.22A
- :
- 9V
- :
- 2A
- :
- USB Type A / USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 110V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (0)
170 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 30/09/25
200 more will be available week commencing 29/10/25
200 more will be available week commencing 30/09/25
200 more will be available week commencing 29/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.12 (£7.34) | ( ) |
5+ | £5.46 (£6.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.