You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Interchangeable Power Supply, 24V DC, 1A, 24W, Right Angled 2.5mm DC Plug -
PELL0489
Product Overview
- 115V/230V AC input
- 24V DC voltage, 500mA rated current
- Interchangeable AC heads (UK, EU, US, and AUS)
- Over-current, over-voltage, and short circuit protection
- EN62368-1 approved
- DC cable length of 1.5m, with a right-angled 2.5mm DC plug
- Supplied with AUS, EURO, UK, and US interchangeable heads
Product Information
- :
- ITE
- :
- 1 Output
- :
- 24W
- :
- 24V
- :
- 1A
- :
- -
- :
- -
- :
- Right Angle Barrel Plug Center Positive 2.5mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 230V AC
- :
- -
- :
- AU, EU, UK, US
Technical Documents (0)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.79 (£9.35) | ( ) |
5+ | £7.25 (£8.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.