You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Spot Wall / Ground Light, GU10, IP65, Black -
PELL0521
Product Overview
- Can be mounted on walls or installed into the ground, providing flexibility in positioning
- Uses a GU10 LED Bulb (7W max, not supplied)
- Built to last with durable materials that can withstand harsh outdoor environments
- Includes easy-to-follow instructions for mounting and wiring
- Requires IP65 Rated connector housing (not included)
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
492 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.44 (£6.53) | ( ) |
3+ | £5.20 (£6.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.