You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Male C20 to Female C19 Extension Lead, Blue, 3m, 16A, 250V -
PELR0046
Product Overview
- Male C20 plug to female C19 socket
- H05VV-F 1.0mm² cable
Product Information
- :
- IEC 60320 C20 to IEC 60320 C19
- :
- 3m
- :
- 16A
- :
- 250VAC
- :
- Blue
- :
- -
- :
- 9.8ft
Technical Documents (1)
259 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.92 (£3.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.