You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AA Ultra Alkaline Batteries, 40 Pack - 

PSG90903

PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack
PSG90903 - AA Ultra Alkaline Batteries, 40 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PSG90903
Order Code:
BT05619
Product Range
Pro Elec Ultra Alkaline
Also Known As:
GTIN UPC EAN: 5051259021143
Technical Datasheet:
PSG90903   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec Ultra Alkaline)

See all from this product range

Product Overview

One of the most popular sizes of single-use batteries in use today; AA batteries are used in a range of devices such as remote controls, RC toys, torches and other portable devices. The Pro-Elec Ultra Alkaline batteries are multi-purpose batteries suitable for demanding and high drain applications with enhanced protection against leakage. Supplied as a box of 40 AA batteries.
  • Ultra Alkaline batteries deliver long lasting, dependable power
  • Suitable for a wide range of everyday applications
  • Non-rechargeable, single use batteries
  • Mercury and Cadmium free
  • 5 Year shelf life

Contents

Batteries only

Product Information


:
1.5V

:
AA

:
Alkaline

:
2.6Ah

:
14.5mm

:
Raised Positive and Flat Negative

:
50.4mm

:
40

:
AA

:
24g

:
LR6

:
15A

:
-

:
Pro Elec Ultra Alkaline

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5051259021143

4,111 In stock

500 more will be available week commencing 28/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£8.99 ( £10.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 40
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.99 (£10.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.56 (£10.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.67 (£9.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --