You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1220 Lithium Button Cell Battery, 3V 40mAh 5 Pack -
PSG91082
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PSG91082
- Order Code:
- BT05823
- Product Range
- -
- Technical Datasheet:
- PSG91082 Datasheet
Product Overview
- Non-rechargeable Lithium coin cells
- Typical applications include memory backup, calculators, cameras and watches
- Wide operating temperature range
- 10 Year shelf life
- Supplied in packs of 5
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 3V
- :
- 1220
- :
- Lithium Manganese Dioxide
- :
- 40mAh
- :
- 12.5mm
- :
- Pressure Contact
- :
- 2mm
- :
- 5
- :
- Coin Cell
- :
- 0.8g
- :
- CR1220
- :
- 5012LC
- :
- -
- :
- -
Technical Documents (2)
651 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 28/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
20 more will be available week commencing 28/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.98 (£2.38) | ( ) |
| 10+ | £1.71 (£2.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























