You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C Ultra Alkaline Batteries, 10 Pack -
PSG91115
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PSG91115
- Order Code:
- BT05894
- Product Range
- Pro Elec Ultra Alkaline
- Also Known As:
- GTIN UPC EAN: 5051259023055
- Technical Datasheet:
- PSG91115 Datasheet
Product Range Selector (Pro Elec Ultra Alkaline)
See all from this product rangeProduct Overview
- Ultra Alkaline batteries deliver long lasting, dependable power
- Suitable for a wide range of everyday applications
- Non-rechargeable, single use batteries
- Mercury and Cadmium free
- 5 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- C
- :
- Alkaline
- :
- 8Ah
- :
- 26.2mm
- :
- Raised Positive and Flat Negative
- :
- 50mm
- :
- 10
- :
- C
- :
- 69g
- :
- LR14
- :
- 14A
- :
- -
- :
- Pro Elec Ultra Alkaline
Technical Documents (2)
Also Known As
421 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.81 (£15.37) | ( ) |
5+ | £11.54 (£13.85) | ( ) |
10+ | £7.94 (£9.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.