You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Mains Plug with 13A Fuse to IEC C13 Socket Mains Lead, 1.5m, Black -
SH10213R
Product Overview
- Lead is rated at 10A and manufactured from 1.0mm² cable
- Plug fitted with a 13A fuse
Product Information
- :
- Mains Plug, UK to IEC 60320 C13
- :
- Mains Plug, UK
- :
- 1.5m
- :
- IEC 60320 C13
- :
- 10A
- :
- -
- :
- Black
- :
- -
- :
- 4.9ft
Technical Documents (0)
Available for back order
Deliveries start from 18/07/25
Order now. Pay nothing until products are dispatched
409 more will be available week commencing 18/07/25
1,050 more will be available week commencing 25/07/25
1,100 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.38 (£4.06) | ( ) |
3+ | £3.00 (£3.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.