You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spruce Pine Pencil Christmas Tree, 2.2m -
TR750SE
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- TR750SE
- Order Code:
- LP10256
- Product Range
- Pro Elec Spruce Pine Christmas Trees
- Also Known As:
- GTIN UPC EAN: 5051259191600
Product Range Selector (Pro Elec Spruce Pine Christmas Trees)
See all from this product rangeProduct Overview
- Quick and easy to assemble Christmas tree
- Narrow design to fit in small spaces
- Flame retardant PVC construction
- Features wrapped branches
- Secure metal base
- Number of tips: 624
- Height: 2.2m
Product Information
- :
- 2.2m
- :
- -
- :
- Green
- :
- Pencil
- :
- -
- :
- -
- :
- Pro Elec Spruce Pine Christmas Trees
Technical Documents (0)
Also Known As
17 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.00 (£30.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.