You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38W 2D 4 Pin Light Bulb, 3500K -
FLDD4/3835
- Manufacturer:
- PRO-LITE PRO-LITE
- Manufacturer Part No:
- FLDD4/3835
- Order Code:
- LP02603
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051203016584
- Technical Datasheet:
- FLDD4/3835 Datasheet
Product Overview
- For use with indoor and outdoor bulkheads
- High light output
- 4 pin
- Power: 38W
- 10,000 hours average lamp life
- Popular white finish
- 3500K colour temperature
- Compatible with all current control gear
Product Information
- :
- 38W
- :
- GR10q
- :
- 3000lm
- :
- 10000h
- :
- Double D Turn Tube
- :
- 3500K
- :
- White
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.62 (£4.34) | ( ) |
20+ | £3.33 (£4.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.