You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8.5W LED GLS Bulb, E27, 2700K, 806lm, Non-Dimmable -
GLS/LED/8.5W/ES27
New- Manufacturer:
- PRO-LITE PRO-LITE
- Manufacturer Part No:
- GLS/LED/8.5W/ES27
- Order Code:
- LP15636
- Also Known As:
- GTIN UPC EAN: 5051203151261
Product Overview
- Voltage 110V-240V
- Ideal replacement for compact fluorescent bulbs
Product Information
- :
- Frosted GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 360°
- :
- 806lm
- :
- 8.5W
- :
- 240V
- :
- F
- :
- 104mm
- :
- 59mm
Technical Documents (0)
Also Known As
90 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 05/08/25
100 more will be available week commencing 05/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.60 (£1.92) | ( ) |
5+ | £1.45 (£1.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.