You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Winter Concentrated Screen Wash, 1 Litre -
FD1L15A
- Manufacturer:
- PRO POWER CHEMICALS PRO POWER CHEMICALS
- Manufacturer Part No:
- FD1L15A
- Order Code:
- CP08208
- Product Range
- Pro Power - Screen Wash
Product Range Selector (Pro Power - Screen Wash)
See all from this product rangeProduct Overview
- High power windscreen washer additive
- Leaves a bright, streak-free finish
- Works down to -15°C, preventing water bottle contents from freezing in winter
- Can be diluted 4-to-1 with water for use in warmer weather
Product Information
- :
- Glass
- :
- Screens
- :
- Bottle
- :
- 1l
- :
- 1kg
- :
- Pro Power - Screen Wash
Technical Documents (1)
38 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.94 (£2.33) | ( ) |
10+ | £1.90 (£2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.