You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Air Duster, 400ml -
PPC236
- Manufacturer:
- PRO POWER CHEMICALS PRO POWER CHEMICALS
- Manufacturer Part No:
- PPC236
- Order Code:
- SA03492
- Product Range
- Pro Power - Air Duster Series
- Also Known As:
- GTIN UPC EAN: 5051259193864
- Technical Datasheet:
- PPC236 Datasheet
- Catalogue page:
- CPCC/1770
Product Range Selector (Pro Power - Air Duster Series)
See all from this product rangeProduct Overview
- Suitable for use on computer, photographic, test and audio/visual equipment
- Removes dust, dirt and loose contaminants from most surfaces
- Safe, non-flammable formula
Product Information
- :
- Pro Power - Air Duster Series
- :
- Aerosol
- :
- 400ml
- :
- -
Technical Docs (3)
Also Known As
227 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,152 more will be available on 07/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £16.79 (£20.15) | ( ) |
12+ | £15.94 (£19.13) | ( ) |
50+ | £15.37 (£18.44) | ( ) |
Pricing is unavailable. Please contact customer services.