You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Freezer Spray - Non Flammable, 400ml -
PPC239
- Manufacturer:
- PRO POWER CHEMICALS PRO POWER CHEMICALS
- Manufacturer Part No:
- PPC239
- Order Code:
- SA03495
Product Range Selector (Pro Power - Freezer Spray)
See all from this product rangeProduct Overview
- Aids rapid fault detection in electronic components
- Provides heat sink protection during soldering and calibration
- Tests trace continuity in PCB's
- Cools components to -50°C
Product Information
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- Pro Power - Freezer Spray
Technical Documents (1)
1,020 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.63 (£23.56) | ( ) |
12+ | £19.14 (£22.97) | ( ) |
50+ | £18.48 (£22.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.