You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Winter Concentrated Screen Wash, 5 Litres -
SWB -15
- Manufacturer:
- PRO POWER CHEMICALS PRO POWER CHEMICALS
- Manufacturer Part No:
- SWB -15
- Order Code:
- CP08205
Product Range Selector (Pro Power - Screen Wash)
See all from this product rangeProduct Overview
- High power windscreen washer additive
- Leaves a bright, streak-free finish
- Works down to -15°C, preventing water bottle contents from freezing in winter
- Can be diluted 4-to-1 with water for use in warmer weather
Product Information
- :
- Glass
- :
- Screens
- :
- Bottle
- :
- 5l
- :
- 5.1kg
- :
- Pro Power - Screen Wash
Technical Documents (1)
757 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.95 (£5.94) | ( ) |
10+ | £4.54 (£5.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.