You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slotted Trunking, 38mm x 25mm x 2m (HxWxL), Black -
0845 0046 010
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 0845 0046 010
- Order Code:
- CBBR3411
- Product Range
- 0845 Blk Series
- Technical Datasheet:
- 0845 0046 010 Datasheet
Product Range Selector (0845 Blk Series)
See all from this product rangeProduct Overview
- Dimensions (HxW): 37.5 x 25mm
- Supplied in 2 metre lengths
- Comes complete with clip on/ off lid cover
- Black in colour
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing, Installations, Industrial, Installations, Mechanical
Product Information
- :
- 38mm
- :
- 25mm
- :
- 2m
- :
- Black
- :
- 1.5"
- :
- PVC-U (Polyvinylchloride Unplasticised)
- :
- 0.98"
- :
- 6.56ft
- :
- 0845 Blk Series
Technical Documents (1)
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.30 (£12.36) | ( ) |
3+ | £9.42 (£11.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.