You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/0.6mm Solid Core Equipment Wire - Green 100m Reel -
1/0.60MM 100M GREEN
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 1/0.60MM 100M GREEN
- Order Code:
- CBBR0252
- Technical Datasheet:
- 1/0.60MM 100M GREEN Datasheet
Product Overview
- Sheath – 0.30mm PVC
- Manufactured to – DEF STAN. 61-12 (Part 6)Type 2 and BS4808
- Supplied on 100m reels
Product Information
- :
- Green
- :
- 1.2mm
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.58 (£11.50) | ( ) |
5+ | £8.70 (£10.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.