You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Stepped Grommet Black 20mm Panel Hole Dia. 50 Pack -
12312
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 12312
- Order Code:
- CBBR5841
- Product Range
- -
- Technical Datasheet:
- 12312 Datasheet
Product Overview
- Suits cable 8mm to 17mm diameter
- Graduated sleeve can be cut to requirements
- Supplied in bags of 50
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Open Sleeved
- :
- 8mm
- :
- 17mm
- :
- PVC (Polyvinylchloride)
- :
- 20mm
- :
- 1.6mm
- :
- Black
- :
- -
Technical Documents (1)
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.86 (£13.03) | ( ) |
5+ | £10.24 (£12.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.