You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Core Loudspeaker Cable 2.5mm² 100m -
129/.15X2 100.
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 129/.15X2 100.
- Order Code:
- CB08668
- Product Range
- -
- Technical Datasheet:
- 129/.15X2 100. Datasheet
Product Overview
- CPR: Not Yet Qualified
- High quality round audio cable
- 2 core, fine strands for improved flexibility
- Insulated with a PVC outer sheath
- Single round cable for easy routing and installation
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 14AWG
- :
- 2.5mm²
- :
- 328ft
- :
- 100m
- :
- Black
- :
- 129 x 0.15mm
- :
- Copper
- :
- PVC
- :
- 7.3mm
- :
- -
- :
- -
Technical Documents (1)
181 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 15/09/25
50 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
50 more will be available week commencing 15/09/25
50 more will be available week commencing 15/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.79 (£144.95) | ( ) |
3+ | £117.05 (£140.46) | ( ) |
5+ | £113.32 (£135.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.