You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Security Alarm Cable 12 Core White 100m -
12C ALARM WHITE 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 12C ALARM WHITE 100M
- Order Code:
- CBBR6612
- Product Range
- -
- Also Known As:
- 12C ALARM WHITE 100M
- Technical Datasheet:
- 12C ALARM WHITE 100M Datasheet
Product Overview
- Resistance: 100Ω/km
- PVC Wall Thickness: 0.50mm
- Copper conductors
- Complies with BS4737-3.30:2015, Type 3
Product Information
- :
- Unscreened
- :
- 12Core
- :
- 24AWG
- :
- 0.16mm²
- :
- 328ft
- :
- 100m
- :
- White
- :
- 7 x 0.17mm
- :
- Tinned Copper
- :
- PVC
- :
- 4.8mm
- :
- 50Vrms
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.83 (£49.00) | ( ) |
3+ | £39.17 (£47.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.