You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2:1 Normal Wall Heat Shrink Tubing 4.8mm x 5m Black - 

13647

13647 - 2:1 Normal Wall Heat Shrink Tubing 4.8mm x 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
13647
Order Code:
CB09694
Product Range
-
Technical Datasheet:
13647   Datasheet
See all Technical Docs

Product Overview

The 13647 normal wall Heat Shrink Tubing is manufactured from black, halogen-free, modified radiation cross-linked polyolefin. The specially designed halogen-free formulation makes this tubing very flexible and shrinks at a lower temperature. Suitable for applications where temperature sensitive components protection and quick shrinkage is required. Offers good mechanical and electrical performance.
  • Modified radiation cross-linked polyolefin
  • Halogen-free formulation provides flexibility and lower shrink temperature
  • Shrink ratio 2:1
  • Shrink temperature 70°C min.
  • Full recovery temperature 120°C
  • Operating temperature range -55°C to +125°C
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
2:1

:
0.189"

:
4.8mm

:
Black

:
16.4ft

:
5m

:
0.095"

:
2.4mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

78 In stock

51 more will be available week commencing 27/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.05 ( £1.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.05 (£1.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --