You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2:1 Normal Wall Heat Shrink Tubing 50.8mm x 25m Brown -
13731
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 13731
- Order Code:
- CB09844
- Technical Datasheet:
- 13731 Datasheet
Product Overview
- Shrink ratio 2:1
- Shrink temperature: 70°C to 110°C
- Operating temperature range -55°C to 125°C
- Colour: brown
- Size: 50.8mm
- Length: 25m
- UL/CSA recognised
Product Information
- :
- 2:1
- :
- 2"
- :
- 50.8mm
- :
- Brown
- :
- 82ft
- :
- 25m
- :
- 1"
- :
- 25.4mm
- :
- PO (Polyolefin)
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.90 (£70.68) | ( ) |
5+ | £55.13 (£66.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.