You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.2mm Network Cable C5 Economy CCA Grey 10m -
14774 10M
Product Overview
- CPR - Cat Eca
- Unshielded twisted pair (UTP) construction
- Copper clad aluminium (CCA) conductor
- Conductor size: 0.511mm
- Number of pairs: 4
- Core size: 0.89mm
- Overall diameter: 5.2mm
- Not recommended for POE use
Product Information
- :
- Unscreened
- :
- CCA (No POE Use)
- :
- 24AWG
- :
- 0.5mm²
- :
- 32.81ft
- :
- 10m
- :
- 4 Pair
- :
- Grey
- :
- -
- :
- -
- :
- PVC
- :
- Copper Coated Aluminium
- :
- 5.2mm
- :
- -
Technical Documents (0)
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.