You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Normal Wall Heat Shrink Tubing 2:1 Grey 1.2mm 5m - 

15154

15154 - Normal Wall Heat Shrink Tubing 2:1 Grey 1.2mm 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
15154
Order Code:
CB18050
Technical Datasheet:
15154   Datasheet
See all Technical Docs

Product Overview

  • Shrink ratio: 2:1
  • Shrink temperature: 70℃ to 110℃
  • Operating temperature: -55℃ to 125℃
  • UL/CSA recognised (E307734) UL224, VW-1, C-UL CSA 22.2 OFT

Product Information


:
2:1

:
0.05"

:
1.2mm

:
Grey

:
16.4ft

:
5m

:
0.02"

:
0.6mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£0.78 ( £0.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --