You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.8mm Heat Shrink Tubing Purple 5m -
15173 PURPLE
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 15173 PURPLE
- Order Code:
- CB17841
- Product Range
- -
- Technical Datasheet:
- 15173 PURPLE Datasheet
Product Information
- :
- 2:1
- :
- 0.19"
- :
- 4.8mm
- :
- Purple
- :
- 16.4ft
- :
- 5m
- :
- 0.09"
- :
- 2.4mm
- :
- PO (Polyolefin)
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched
71 more will be available week commencing 05/07/25
70 more will be available week commencing 18/07/25
90 more will be available week commencing 30/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.22 (£1.46) | ( ) |
5+ | £1.15 (£1.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.