You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PVC Cable Entry Sleeve Black 4mm Cable Dia. 7.7mm Panel Hole Dia. 50 Pack - 

15517

15517 - PVC Cable Entry Sleeve Black 4mm Cable Dia. 7.7mm Panel Hole Dia. 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
15517
Order Code:
CBBR5835
Product Range
-
Technical Datasheet:
15517   Datasheet
See all Technical Docs

Product Overview

The 15517 from Pro-Power is a Pack of 50 Black PVC Open Gommet Sleeves that provide extra support and protection for cables and wires passing through panels.
  • Black PVC construction
  • Cable diameter 4 mm max.
  • Panel hole diameter 7.1 mm
  • Body length 38.9 mm
  • Supplied in bags of 50
  • Pro Power products are rated 4.5 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
Open Sleeved

:
-

:
4mm

:
PVC (Polyvinylchloride)

:
7.7mm

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

262 In stock Need more?

???PF_PDP_RSP_SUP???

£6.32 ( £7.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.32 (£7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.83 (£7.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --