You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 Way 1.27mm PVC Flat Ribbon Cable 30.5m Reel -
19303-50 30.5M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 19303-50 30.5M
- Order Code:
- CBBR6775
- Technical Datasheet:
- 19303-50 30.5M Datasheet
Product Overview
- 0.05" Pitch (1.27mm)
- 25 to 50 Way available
- Supplied on 30.50m reels
- Extremely flexible
- UL2651 Approved
Product Information
- :
- Unscreened
- :
- 50Core
- :
- 1.27mm
- :
- 300V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.30 (£98.76) | ( ) |
3+ | £79.82 (£95.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.