You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tie On Cable Label, Printable Plate, Yellow, 88mm x 22mm, 10 Sheets -
2075096
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 2075096
- Order Code:
- CB21262
- Product Range
- Pro Power Tie On Cable Labels
- Technical Datasheet:
- 2075096 Datasheet
Product Range Selector (Pro Power Tie On Cable Labels)
See all from this product rangeProduct Overview
- A4 Sheet
- 22 Labels per Sheet
- Pre-perforated for rapid removal from backing sheet
- Print using ordinary standard office laser printer and the Pro-Power software
- See datasheet for software download link
Product Information
- :
- Tie On Printable Plate
- :
- -
- :
- -
- :
- Yellow
- :
- 88mm x 22mm
- :
- -
- :
- -
- :
- PET (Polyester)
- :
- Pro Power Tie On Cable Labels
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.99 (£83.99) | ( ) |
3+ | £61.10 (£73.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.