You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Figure-8 Speaker Cable Red/Black 2x 24/0.20mm CCA 100m Reel -
24/0.2MM CCA 100M
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 24/0.2MM CCA 100M
- Order Code:
- CB14649
- Catalogue page:
- CPCC/1179
Product Overview
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 23AWG
- :
- 0.57mm²
- :
- 328ft
- :
- 100m
- :
- Black, Red
- :
- 24 x 0.2mm
- :
- Copper
- :
- PVC
- :
- -
- :
- -
- :
- -
Technical Docs (1)
135 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 15/07/21
100 more will be available on 25/08/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/07/21
100 more will be available on 15/07/21
100 more will be available on 25/08/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £12.43 (£14.92) | ( ) |
5+ | £11.81 (£14.17) | ( ) |
Pricing is unavailable. Please contact customer services.