You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Premium Insulation Tape 19mm x 20m Black -
2705 BLKTAPE
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 2705 BLKTAPE
- Order Code:
- CB17807
- Product Range
- 2705
- Technical Datasheet:
- 2705 BLKTAPE Datasheet
Product Range Selector (2705)
See all from this product rangeProduct Overview
- Excellent resistance to abrasion, corrosion and moisture
- High dielectric strength and mechanical protection
- Excellent conformability
- Approved by IMQ and VDE
- Conforms to BS3924 and European Directive 2000/53EC
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Electrical Insulation
- :
- Pressure Sensitive Rubber Based Adhesive
- :
- PVC (Polyvinyl Chloride)
- :
- 20m
- :
- Black
- :
- 65.6ft
- :
- 7.1 mil (0.18 mm)
- :
- 65.6ft
- :
- 20m
- :
- 0.75"
- :
- 19mm
- :
- 2705
Technical Documents (1)
703 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.22 (£2.66) | ( ) |
| 3+ | £1.87 (£2.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























