You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Core Unscreened Speaker Cable, 24/0.2mm, Red, 50m -
PP01472
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01472
- Order Code:
- CB20425
- Product Range
- Pro Power - LSZH Speaker Cable
- Also Known As:
- 2CSPKCBL0.75RED50M
- Technical Datasheet:
- PP01472 Datasheet
Product Range Selector (Pro Power - LSZH Speaker Cable)
See all from this product rangeProduct Overview
- Stranded plain, annealed copper conductors
- PE Insulation
- LSOH Jacket
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 19AWG
- :
- 0.75mm²
- :
- 164.04ft
- :
- 50m
- :
- Red
- :
- 24 x 0.2mm
- :
- Copper
- :
- LSZH
- :
- 5.5mm
- :
- -
- :
- Pro Power - LSZH Speaker Cable
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 06/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
5 more will be available week commencing 06/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.27 (£29.12) | ( ) |
3+ | £24.20 (£29.04) | ( ) |
5+ | £21.13 (£25.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.