You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Matt Gaffer Tape 50mm x 50m Green - 

3130 GREEN

3130 GREEN - Waterproof Matt Gaffer Tape 50mm x 50m Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
3130 GREEN
Order Code:
CB17801
Product Range
3130

Product Range Selector (3130)

See all from this product range

Product Overview

This utility grade cloth tape has an exceptional matt finish to prevent the reflection of light and offers strong adhesive characteristics together with excellent ageing resistance. Suitable for fixing and holding wires and cables where a matt finish is required to complement appearance. Also ideal for sealing, waterproof packaging and discreet floor marking such as on film sets, theatres and concert halls.
  • Highly flexible and conformable
  • Can be written on and peels off easily after use
  • Highly recognised in the film and general entertainment industry

Product Information


:
Gaffer

:
Cloth

:
50m

:
Green

:
164ft

:
11.4 mil (0.29 mm)

:
164ft

:
50m

:
1.97"

:
50mm

:
3130

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

46 In stock Need more?

???PF_PDP_RSP_SUP???

£13.51 ( £16.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.51 (£16.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.05 (£14.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --