You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32 x 0.2m Speaker Cable Figure 8 Red/Black 50m Reel -
PP01274
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- PP01274
- Order Code:
- CB17494
- Product Range
- -
- Also Known As:
- 32/0.2RBCOPPER50M
Product Overview
- Bare copper stranded conductors
- Flexible, PVC jacket
- 2x Cores, 1 black, 1 red
- Ideal for home cinema and audio applications
- CPR - Cat Eca
Product Information
- :
- Unscreened
- :
- 2Core
- :
- -
- :
- 1mm²
- :
- 164ft
- :
- 50m
- :
- Black, Red
- :
- 32 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 2.8mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
33 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 19/11/25
100 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
100 more will be available week commencing 19/11/25
100 more will be available week commencing 30/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.23 (£36.28) | ( ) |
3+ | £28.06 (£33.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.