You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pair Telephone Cable White 100m Reel - 

PP01683

PP01683 - 4 Pair Telephone Cable White 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01683
Order Code:
CBBR9102
Product Range
-
Also Known As:
4 PAIR 100M
Technical Datasheet:
PP01683   Datasheet
See all Technical Docs

Product Overview

An internal cable designed for interconnection of communication equipment.
  • CCS conductors
  • Nom. conductor area: 0.20mm
  • Testing Voltage: 50Hz 1min = 800V
  • Conductor resistance: ≤ 700Ω/km
  • CPR - Cat Eca

Product Information


:
Unscreened

:
8Core

:
25AWG

:
0.2mm²

:
328.08ft

:
100m

:
White

:
Solid

:
Copper Coated Steel

:
PVC

:
5.1mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

4 PAIR 100M

65 In stock

50 more will be available week commencing 22/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£16.18 ( £19.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.18 (£19.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.90 (£17.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.22 (£17.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --